text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM2195C1H682JA01D

0805 (2012 Metric) 6800 pF 50 V ±5 % Tolerance SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM2195C1H682JA01D - Technical Attributes
Attributes Table
Capacitance: 6800pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$628.00
USD
Quantity
Unit Price
4,000
$0.157
8,000
$0.155
12,000+
$0.153