Manufacturer Part #
GRM219R60J106KE19D
0805 10 uF 6.3V ±10% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1908 | ||||||||||
Product Specification Section
Murata GRM219R60J106KE19D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM219R60J106KE19D - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X5R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.1% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,384
USA:
1,384
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.30
15
$0.235
100
$0.192
400
$0.158
2,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount