text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM219R61E225KA12D

0805 2.2 uF 25 V ±10% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM219R61E225KA12D - Technical Attributes
Attributes Table
Capacitance: 2200000pF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,120.00
USD
Quantity
Unit Price
4,000+
$0.28