text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BC81C106KE15L

0805 10 uF 16V ±10% Tolerance X6S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM21BC81C106KE15L - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X6S
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,368.00
USD
Quantity
Unit Price
3,000
$0.0967
6,000
$0.095
9,000
$0.0941
12,000
$0.0934
15,000+
$0.0912