text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BD70J226ME44L

0805 6.3V X7T 22uF 20% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2624
Product Specification Section
Murata GRM21BD70J226ME44L - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X7T
Rated Voltage: 6.3V
Tolerance (%): ±20%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.25mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,005.00
USD
Quantity
Unit Price
3,000+
$0.335