text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BR61H475KE51L

0805 50 V 4.7 uF ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor

Product Specification Section
Murata GRM21BR61H475KE51L - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,380.00
USD
Quantity
Unit Price
3,000
$0.15
6,000
$0.148
9,000
$0.147
12,000+
$0.146