text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BR71A106KA73K

GMR Series 0805 10 V 10 uF ±10% X7R Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM21BR71A106KA73K - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.25mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
330,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$707.00
USD
Quantity
Unit Price
10,000
$0.0707
20,000+
$0.0688