Manufacturer Part #
GRM21BR71H474KA88L
0805 0.47 uF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1851 | ||||||||||
Product Specification Section
Murata GRM21BR71H474KA88L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM21BR71H474KA88L - Technical Attributes
Attributes Table
| Capacitance: | 470000pF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.025% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
456
USA:
456
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.23
15
$0.174
75
$0.14
300
$0.111
1,500+
$0.0765
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount