text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM3195C2A103JA01D

1206 100 V 10000 pF ±5% Tolerance Monolithic Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRM3195C2A103JA01D - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,640.00
USD
Quantity
Unit Price
4,000+
$0.41
Product Variant Information section