text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM3195C2A223JA01D

Multilayer Ceramic Capacitors 0.022uF 100V C0G 5% 1206

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2452
Product Specification Section
Murata GRM3195C2A223JA01D - Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Capacitance Change Rate: ±30%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  0.85mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,560.00
USD
Quantity
Unit Price
4,000+
$0.39