text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31A5C2J680JW01D

1206 68 pF 630 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM31A5C2J680JW01D - Technical Attributes
Attributes Table
Capacitance: 68pF
Dielectric: C0G
Rated Voltage: 630V
Tolerance (%): ±5%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$728.00
USD
Quantity
Unit Price
4,000
$0.182
8,000+
$0.179