text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31B5C2E123JWA1L

1206 250v C0G 0.012mF 5% - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRM31B5C2E123JWA1L - Technical Attributes
Attributes Table
Capacitance: 0.012µF
Dielectric: C0G
Rated Voltage: 250V
Tolerance (%): ±5%
Capacitance Change Rate: ±30%
Case Size: 1206 (3216 Metric)
Dimension: T  1.25mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,110.00
USD
Quantity
Unit Price
3,000+
$0.37
Product Variant Information section