text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31C5C1H104JA01K

1206 0.1 uF 50 V ±5% Tolerance C0G Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM31C5C1H104JA01K - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
30000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,400.00
USD
Quantity
Unit Price
6,000+
$0.48