text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31C5C2A104JA01L

1206 100V C0G 0.1uF 5% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM31C5C2A104JA01L - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Capacitance Change Rate: ±30%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.6mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
2,000+
$0.675