text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31CC72A475ME11L

Multilayer Ceramic Capacitors 4.7uF 100V X7S 20% Pad SMD 1206 125°C T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2609
Product Specification Section
Murata GRM31CC72A475ME11L - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±20%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.6mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
98,000
USA:
98,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,080.00
USD
Quantity
Unit Price
2,000+
$1.04