text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31CD80J107MEA8L

Multilayer Ceramic Capacitors 1206 6.3VDC 100uF 20% X6T

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2623
Product Specification Section
Murata GRM31CD80J107MEA8L - Technical Attributes
Attributes Table
Capacitance: 100µF
Dielectric: X6T
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 0.15%
Capacitance Change Rate: -33% to +22%
Operating Temp Range: -55°C to +105°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
26,000
USA:
26,000
140,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,010.00
USD
Quantity
Unit Price
2,000+
$0.505