text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31CR60J476KE19L

1206 47 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2450
Product Specification Section
Murata GRM31CR60J476KE19L - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
78,000
USA:
78,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$164.20
USD
Quantity
Unit Price
2,000
$0.0821
4,000
$0.0807
6,000
$0.0799
10,000
$0.0788
20,000+
$0.0767