text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31CR73A103KW03L

1206 10000 pF 1 kV ±10% Tolerance X7R Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM31CR73A103KW03L - Technical Attributes
Attributes Table
Capacitance: 10000pF
Rated Voltage: 1kV
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$890.00
USD
Quantity
Unit Price
2,000+
$0.445