Manufacturer Part #
GRM31M5C1H473JA01L
1206 47 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Murata GRM31M5C1H473JA01L - Technical Attributes
Attributes Table
| Capacitance: | 47000pF |
| Dielectric: | C0G |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 1206 (3216 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
108,000
USA:
108,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0678
6,000
$0.0666
9,000
$0.066
12,000
$0.0655
15,000+
$0.064
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount