text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31MR72A154KA01L

1206 0.15 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM31MR72A154KA01L - Technical Attributes
Attributes Table
Capacitance: 150000pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$298.20
USD
Quantity
Unit Price
3,000
$0.0994
6,000
$0.0977
9,000
$0.0967
12,000
$0.096
15,000+
$0.0938