text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32D5C2J183JWA1L

1210 (3225M)/C0G /18000pF±5%/630Vdc

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRM32D5C2J183JWA1L - Technical Attributes
Attributes Table
Capacitance: 18000pF
Dielectric: C0G
Rated Voltage: 630V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Dimension: T  2mm x W  2.5mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,970.00
USD
Quantity
Unit Price
1,000+
$1.97
Product Variant Information section