text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32D7U2J103JW31L

1210 630V U2J 10000pF 5% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM32D7U2J103JW31L - Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: U2J
Rated Voltage: 630V
Tolerance (%): ±5%
Capacitance Change Rate: ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Dimension: T  2.2mm x W  2.5mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
1,000+
$0.84