text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32DR71E475KA61L

1210 4.7 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRM32DR71E475KA61L - Technical Attributes
Attributes Table
Capacitance: 4700000pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,650.00
USD
Quantity
Unit Price
1,000+
$1.65
Product Variant Information section