text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32EC80G227ME05L

CAP CER 220UF 4V X6S 1210

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2545
Product Specification Section
Murata GRM32EC80G227ME05L - Technical Attributes
Attributes Table
Capacitance: 220µF
Dielectric: X6S
Rated Voltage: 4V
Tolerance (%): ±20%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 1210 (3225 Metric)
Dimension: T  2.8mm x W  2.5mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
22,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,630.00
USD
Quantity
Unit Price
1,000+
$2.63