text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32EC80J107ME20L

1210 100 uF 6.3 V ±20% Tolerance X6S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2536
Product Specification Section
Murata GRM32EC80J107ME20L - Technical Attributes
Attributes Table
Capacitance: 100µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,970.00
USD
Quantity
Unit Price
1,000+
$1.97