text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32ER71K475KE14L

1210 80 V 4.7 uF ±10% Tolerance X7R Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM32ER71K475KE14L - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 80V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,150.00
USD
Quantity
Unit Price
1,000
$0.33
2,000
$0.325
4,000
$0.32
5,000+
$0.315