text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32RR71C475KA01L

1210 4.7 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRM32RR71C475KA01L - Technical Attributes
Attributes Table
Capacitance: 4700000pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.035%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,450.00
USD
Quantity
Unit Price
1,000+
$1.45
Product Variant Information section