text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT155C81A105KE01D

0402 1 uF 10 V ±10% Tolerance X6S Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2421
Product Specification Section
Murata GRT155C81A105KE01D - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X6S
Rated Voltage: 10V
Tolerance (%): ±10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0402 (1005 Metric)
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.00
USD
Quantity
Unit Price
10,000
$0.0094
30,000
$0.0092
40,000
$0.0091
100,000
$0.0089
150,000+
$0.0086