text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT155C81E224KE01D

0402 0.22 uF 25 V ±10% Tolerance X6S Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Murata GRT155C81E224KE01D - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X6S
Rated Voltage: 25V
Tolerance (%): ±10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$334.00
USD
Quantity
Unit Price
10,000
$0.0334
20,000
$0.0329
30,000
$0.0326
40,000
$0.0324
50,000+
$0.0317