text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT188C8YA225KE13D

GRT Series 0603 2.2 uF 35 V ±10% X6S Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRT188C8YA225KE13D - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X6S
Rated Voltage: 35V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$624.00
USD
Quantity
Unit Price
4,000
$0.156
8,000
$0.154
12,000+
$0.152