text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT188R60J475KE01D

0603 4.7 uF 6.3 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor

Product Specification Section
Murata GRT188R60J475KE01D - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15,000.00
USD
Quantity
Unit Price
4,000+
$0.75