text.skipToContent text.skipToNavigation

Manufacturer Part #

HMK212BBJ105KG-TE

0805 100V X5R 105 10%

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
TAIYO YUDEN HMK212BBJ105KG-TE - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$275.70
USD
Quantity
Unit Price
3,000
$0.0919
6,000
$0.0903
9,000
$0.0894
12,000
$0.0888
15,000+
$0.0867
Product Variant Information section