text.skipToContent text.skipToNavigation

Manufacturer Part #

HMK325C7475MM-PE

1210 100 V 4.7 uF ±20% Tolerance X7S Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
TAIYO YUDEN HMK325C7475MM-PE - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Dimension: T  2.7mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
57,000
USA:
57,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$790.00
USD
Quantity
Unit Price
1,000
$0.79
2,000+
$0.77
Product Variant Information section