text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK105BC6475MV-F

0402 4.7 uF 6.3 V ±20% X6S Dielectric Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
TAIYO YUDEN JMK105BC6475MV-F - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.65mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
240,000
USA:
240,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.00
USD
Quantity
Unit Price
10,000
$0.0199
20,000
$0.0196
30,000
$0.0194
40,000
$0.0193
50,000+
$0.0189
Product Variant Information section