text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK107BBJ226MA-T

0603 22 µF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2530
Product Specification Section
TAIYO YUDEN JMK107BBJ226MA-T - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$92.80
USD
Quantity
Unit Price
4,000
$0.0232
12,000
$0.0226
16,000
$0.0224
40,000
$0.022
60,000+
$0.0215