text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK107BC6226MA-T

JMK Series 0603 22 uF 6.3 V X6S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN JMK107BC6226MA-T - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,720.00
USD
Quantity
Unit Price
4,000+
$0.68
Product Variant Information section