text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK212BJ226KG-T

0805 22 uF 6.3 V ±10% Tolerance X5R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN JMK212BJ226KG-T - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$48.30
USD
Quantity
Unit Price
3,000
$0.0161
9,000
$0.0157
15,000
$0.0155
60,000
$0.0151
90,000+
$0.0148
Product Variant Information section