text.skipToContent text.skipToNavigation

Manufacturer Part #

K104K15X7RF5UH5

Specialty Ceramic Capacitors-leaded 0.1UF 50V X7R RADIAL

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2443
Product Specification Section
Vishay K104K15X7RF5UH5 - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Lead Spacing: 5mm
Dimension: H  4mm x T  2.6mm x W  4mm
Pricing Section
Global Stock:
12,500
USA:
12,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.00
USD
Quantity
Unit Price
2,500
$0.0432
7,500
$0.0421
10,000
$0.0418
25,000
$0.0409
37,500+
$0.04