text.skipToContent text.skipToNavigation

Manufacturer Part #

K104K20X7RH5TL2

K Series 100000 pF 100 V ±10 % X7R Through Hole Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay K104K20X7RH5TL2 - Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Lead Spacing: 2.5mm
Dimension: H  5mm x T  3.2mm x L  5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,236.00
USD
Quantity
Unit Price
3,000
$0.106
6,000
$0.104
12,000
$0.103
15,000+
$0.102
Product Variant Information section