text.skipToContent text.skipToNavigation

Manufacturer Part #

K331K15X7RH5TH5

K Series 330 pF 100 V ±10 % Tolerance X7R Radial Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay K331K15X7RH5TH5 - Technical Attributes
Attributes Table
Capacitance: 330pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dimension: H  4mm x T  2.6mm x W  4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$513.60
USD
Quantity
Unit Price
4,000
$0.044
8,000
$0.0432
12,000
$0.0428
20,000
$0.0423
40,000+
$0.0412
Product Variant Information section