text.skipToContent text.skipToNavigation

Manufacturer Part #

K471J15C0GF53L2

470pF 50V C0G 5% - Specialty Ceramic Capacitors

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
Vishay K471J15C0GF53L2 - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 2.5mm
Dimension: H  5.6mm x W  2.6mm x L  4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$284.50
USD
Quantity
Unit Price
5,000
$0.0569
10,000
$0.056
15,000
$0.0554
20,000
$0.0551
25,000+
$0.0538
Product Variant Information section