text.skipToContent text.skipToNavigation

Manufacturer Part #

KRM55QR7YA226KH01L

2220 22uF 35V X7R 10% Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata KRM55QR7YA226KH01L - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X7R
Rated Voltage: 35V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Dimension: T  3.7mm x W  5.3mm x L  6.1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$2,736.00
USD
Quantity
Unit Price
400+
$6.84
Product Variant Information section