text.skipToContent text.skipToNavigation

Manufacturer Part #

LMK212BC6226MG-T

Cap Ceramic 22uF 10V X6S 20% SMD 0805 105°C Embossed T/R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
TAIYO YUDEN LMK212BC6226MG-T - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X6S
Rated Voltage: 10V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.45mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
99,000
USA:
99,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
3,000
$0.11
6,000
$0.109
9,000
$0.108
15,000+
$0.106
Product Variant Information section