text.skipToContent text.skipToNavigation

Manufacturer Part #

MC05KTX250106

MC Series 0805 10 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech MC05KTX250106 - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$100.00
USD
Quantity
Unit Price
4,000
$0.025
12,000
$0.0243
16,000
$0.0242
40,000
$0.0237
60,000+
$0.0232
Product Variant Information section