Manufacturer Part #
MCASU105SCG331JFNA01
CAPACITOR,CERAMIC,0402,50V,C0G,330PF,±5%
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TAIYO YUDEN | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2248 | ||||||||||
Product Specification Section
TAIYO YUDEN MCASU105SCG331JFNA01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN MCASU105SCG331JFNA01 - Technical Attributes
Attributes Table
| Capacitance: | 330pF |
| Dielectric: | C0G |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0402 (1005 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10,000
$0.0064
30,000
$0.0062
50,000
$0.0061
100,000
$0.006
200,000+
$0.0058
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount