text.skipToContent text.skipToNavigation

Manufacturer Part #

MSASL063SC7104KFNB36

0201 10V X7S 0.1 uF ± 10 % Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN MSASL063SC7104KFNB36 - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7S
Rated Voltage: 10V
Tolerance (%): ±10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100MΩ
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$636.00
USD
Quantity
Unit Price
15,000
$0.0424
30,000+
$0.0413
Product Variant Information section