text.skipToContent text.skipToNavigation

Manufacturer Part #

MSAST021SCG910GWNA01

008004 (0201 Metric) 25V C0G 91 pF ± 2 % Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
TAIYO YUDEN MSAST021SCG910GWNA01 - Technical Attributes
Attributes Table
Capacitance: 91pF
Dielectric: C0G
Rated Voltage: 25V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Dimension: T  0.125mm x W  0.125mm x L  0.25mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50000
Multiple Of:
50000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,550.00
USD
Quantity
Unit Price
50,000+
$0.151
Product Variant Information section