text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-H0805X7R221K500TRPF

Multilayer Ceramic Capacitors 220pF 500V X7R 10% 0805

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
NIC Components NMC-H0805X7R221K500TRPF - Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: X7R
Rated Voltage: 500V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 500MΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
4,000
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$284.40
USD
Quantity
Unit Price
4,000
$0.0711
8,000
$0.0699
12,000
$0.0692
16,000
$0.0687
20,000+
$0.0671
Product Variant Information section