text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-H1206X7R102K2KVTRPLP3KF

NMC-H Series 1206 1 nF 2 kV ±10 % Tolerance X7R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
NIC Components NMC-H1206X7R102K2KVTRPLP3KF - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X7R
Rated Voltage: 2kV
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33,000
USA:
33,000
18,000
Factory Stock:Factory Stock:
45,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,065.00
USD
Quantity
Unit Price
3,000+
$0.355
Product Variant Information section