text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-H1210NPO222J200TRPLPF

NMC-H Series 1210 2.2 nF 200 V ±5 % Tolerance NP0 SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC-H1210NPO222J200TRPLPF - Technical Attributes
Attributes Table
Capacitance: 2200pF
Dielectric: NP0
Rated Voltage: 200V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 500MΩ
Case Size: 1210 (3225 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,055.00
USD
Quantity
Unit Price
3,000+
$0.685
Product Variant Information section